SAM Insulated Screwdriver, 6.5 mm Tip, 150 mm Blade VDE/1000V Approved, 260mm Overall
- RS Stock No.:
- 262-6054
- Mfr. Part No.:
- ZTB-2PZ150
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-6054
- Mfr. Part No.:
- ZTB-2PZ150
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | 6.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 260mm | |
| Handle Material | Bi-Material | |
| Grip Style | Bi Material Handle | |
| Standards/Approvals | CEI 60900, NF ISO 8764-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size 6.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 260mm | ||
Handle Material Bi-Material | ||
Grip Style Bi Material Handle | ||
Standards/Approvals CEI 60900, NF ISO 8764-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe olated screwdriver blade has round burnished blade with insulation. The end of the blade is milled for easy access to the screw, especially in connecting blocks.
Perfect combination of comfort and safety of a tool insulated to 1000V
Bi-material handle
Related links
- SAM Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- SAM Insulated 260 mm Overall
- SAM Pozidriv Screwdriver 150 mm Blade 225 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 125 mm Blade VDE/1000V Approved, 225 mm Overall
- RS PRO Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- BETA Insulated 150 mm Blade VDE/1000V Approved, 268 mm Overall
