SAM Screwdriver, PZ0 Tip, 100 mm Blade VDE/1000V Approved, 190mm Overall
- RS Stock No.:
- 211-110
- Mfr. Part No.:
- ZTB-0PZ100
- Brand:
- SAM
Subtotal (1 unit)*
$20.50
(exc. GST)
$22.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.50 |
*price indicative
- RS Stock No.:
- 211-110
- Mfr. Part No.:
- ZTB-0PZ100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 190mm | |
| Handle Material | Bi-Material | |
| Height Safe | Yes | |
| Standards/Approvals | CEI 60900, NF ISO 8764-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 190mm | ||
Handle Material Bi-Material | ||
Height Safe Yes | ||
Standards/Approvals CEI 60900, NF ISO 8764-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ZTB-0PZ100
The SAM Outillage Pozidriv 1000 v insulated screwdriver is designed for professionals who demand the highest standards of safety and performance in their tools. With a round burnished blade and a bi-material handle, this screwdriver ensures comfortable use while providing outstanding insulation for up to 1000V. Its milled blade tip allows for easy insertion into screws, which is especially beneficial when working in tight spaces, such as connecting blocks. Crafted with adherence to rigorous standards, it embodies both practicality and safety, making it an essential addition to any toolkit.
Round burnished blade for durability
Bi-material handle for comfort
Milled tip for access in tight spaces
1000V insulation for safety
Complies with NF ISO 8764-1 NF ISO 8764-2 and CEI 60900
Lightweight for easy handling
Related links
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- SAM Insulated 125 mm Blade VDE/1000V Approved, 225 mm Overall
- SAM Insulated Screwdriver5 mm Tip VDE/1000V, 200 mm Overall
- SAM Insulated Screwdriver 100 mm Blade 200 mm Overall
- SAM Insulated 320 mm Overall
- SAM Insulated 285 mm Overall
- SAM Insulated 260 mm Overall
