RS Better World
Tork Dry Multi-Purpose, Roll, 171 m x 315 mm 450 Per Pack
- RS Stock No.:
- 136-9627
- Mfr. Part No.:
- 197270
- Brand:
- Tork
Subtotal (1 unit)*
$218.22
(exc. GST)
$240.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 136-9627
- Mfr. Part No.:
- 197270
- Brand:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | Storage, Plumbing, Cleaning, Industry, Mechanical, Gardening, Printer, Paint, DIY | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 171 m x 315 mm | |
| Colour | White | |
| Quantity Per Package | 450Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | FSC | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application Storage, Plumbing, Cleaning, Industry, Mechanical, Gardening, Printer, Paint, DIY | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 171 m x 315 mm | ||
Colour White | ||
Quantity Per Package 450Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals FSC | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
- COO (Country of Origin):
- NL
Tork Wipes, White, Roll Package - 197270
This Tork polishing cloth is a high quality, single use cloth designed for polishing sensitive surfaces without leaving any marks. With its low lint properties, this cloth is perfect for use in various industries including cleaning, DIY, plumbing, and more. The cloth is ideal for professionals looking for a reliable and efficient solution for achieving a professional shine.
Features & Benefits
• Professional quality cloth that leaves no scratches
• Soft and flexible, releasing polishing agents for a professional shine
• Suitable for sensitive surfaces due to extremely low lint properties
Applications
• Ideal for polishing in cleaning, DIY, plumbing, and more
Can it be used on delicate surfaces?
Yes, the Tork polishing cloth is ideal for working with sensitive surfaces due to its low-lint properties.
Will it leave any marks after polishing?
No, this cloth is designed to leave no scratches or marks behind, ensuring a professional finish.
Is it suitable for use in different industries?
Yes, this cloth is versatile and can be used in various industries such as cleaning, DIY, plumbing, and more.
Related links
- Tork Tork Dry Multi-Purpose 193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm 75 Per Pack
- Tork Tork Dry Multi-Purpose 152 m x 320 mm 400 Per Pack
- Sontara Dry Multi-Purpose 240 x 380 mm 400 Per Pack
- Chicopee Dry Multi-Purpose 370 x 330 mm 300 Per Pack
- Chicopee Dry Multi-Purpose 370 x 330 mm 175 Per Pack
- WYPALL X60 Jumbo Roll Wipers (34965) Dry Multi-Purpose 34.5 x 31 cm 1100 Per Pack
- WYPALL X60 Small Roll Wipers (94223) Dry Multi-Purpose 24.5 x 42 cm 480 Per Pack
- Chicopee J-Cloth Lavette Dry Multi-Purpose 370 x 220 mm 300 Per Pack
