BETA Philips Screwdriver, 6.5 mm Tip, 150 mm Blade VDE/1000V Approved, 258mm Overall
- RS Stock No.:
- 616-715
- Mfr. Part No.:
- 1274MQF 6,5X150
- Brand:
- BETA
Subtotal (1 unit)*
$39.04
(exc. GST)
$42.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.04 |
*price indicative
- RS Stock No.:
- 616-715
- Mfr. Part No.:
- 1274MQF 6,5X150
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Philips Screwdriver | |
| Tip Size | 6.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 258mm | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Philips Screwdriver | ||
Tip Size 6.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 258mm | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver for headless slotted screws is a slim insulated tool designed for precision electrical work up to 1000V. Engineered for safety and control, it features a phosphate-coated tip that ensures accurate screw engagement and resists oxidation. The blades geometry is optimized for coupling with headless slotted screws, while the ergonomic handle enhances grip and comfort during extended use.
Slim blade profile for access in recessed or tight areas
Phosphate coated tip maintains precise geometry and prevents corrosion
Blade crafted from high performance alloy steel with matt chrome plated finish
Related links
- BETA IK08 268 mm Overall
- SAM Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- Wiha Insulated 268 mm Overall
- RS PRO Insulated 150 mm Blade VDE/1000V Approved
- Wiha Phillips 150 mm Blade 268 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 268 mm Overall
- BETA 125 mm Blade VDE/1000V Approved, 232 mm Overall
- BETA 100 mm Blade VDE/1000V Approved, 200 mm Overall
