Expert by Facom Philips Screwdriver, PH2 Tip
- RS Stock No.:
- 255-2808
- Mfr. Part No.:
- E165209
- Brand:
- Expert by Facom
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$11.90
(exc. GST)
$13.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $11.90 | - |
| 15 - 39 | $11.41 | 4% |
| 40 + | $10.94 | 8% |
*price indicative
- RS Stock No.:
- 255-2808
- Mfr. Part No.:
- E165209
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdrivers for Phillips screw has trimaterial ergonomic comfortable and effective handle. It has round chrome plated blade in and chrome vanadium steel.
Sand-blasted tip
Related links
- Facom Standard 125 mm Blade, 235 mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Facom Standard 125 mm Blade
- Facom Standard 100 mm Blade, 220mm Overall
- Facom Standard 400 mm Blade, 520mm Overall
- Facom Standard 250 mm Blade, 37 mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
- Facom Standard 125 mm Blade, 225 mm Overall