Expert by Facom Screwdriver
- RS Stock No.:
- 255-2809
- Mfr. Part No.:
- E165335
- Brand:
- Expert by Facom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.05
(exc. GST)
$11.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 57 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $10.05 |
| 15 - 39 | $9.66 |
| 40 + | $9.27 |
*price indicative
- RS Stock No.:
- 255-2809
- Mfr. Part No.:
- E165335
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 8764-1, ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 8764-1, ISO 8764-2 | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for pozidriv screws has trimaterial ergonomic comfortable and effective handle. Bit color code is blue. It has round chrome plated blade in chrome vanadium steel.
Sand-blasted tip
Related links
- Expert by Facom Pozidriv
- Expert by Facom Phillips 8-Piece
- Expert by Facom Phillips Resistorx Square, Torx 32 Pieces
- Expert by Facom Phillips Resistorx Square, Torx 25 Pieces
- Expert by Facom 98-Piece 1/2 in Phillips Pozidriv, Torx Socket Set
- Expert by Facom 73-Piece 1/4 in 12 Point Hexagon Pozidriv, Torx Socket Set
- Expert by Facom Standard, PH2 Tip
- Expert by Facom Standard, PH1 Tip