Stanley Philips Screwdriver, PH2 Tip, 100 mm Blade, 275mm Overall
- RS Stock No.:
- 555-631
- Mfr. Part No.:
- STHT16158-0
- Brand:
- Stanley
Subtotal (1 unit)*
$8.18
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.18 |
*price indicative
- RS Stock No.:
- 555-631
- Mfr. Part No.:
- STHT16158-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Phillips | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH2 | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 275mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Phillips | ||
Product Type Philips Screwdriver | ||
Tip Size PH2 | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 275mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Phillips PH2 X 100mm CUSHION GRIP Screwdriver is built for exceptional comfort. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications and is suitable for demanding high torque applications.
Chrome plated bar protects the screwdriver from rusting
Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond
Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job
Large diameter handle offers great torque needed for driving wood screws
- RS Stock No. 0593814
- Mfr. Part No. 71600
Each
$59.04
- RS Stock No. 0874481
- Mfr. Part No. 330 +2X100
Each
$22.57
- RS Stock No. 0594053
- Mfr. Part No. 71596
Each
$70.79
Related links
- Stanley Phillips 45 mm Blade, 174 mm Overall
- Facom Phillips Screwdriver 150 mm Blade, 275 mm Overall
- SAM Flat Nut Driver 275 mm Blade, 275 mm Overall
- Teng Tools Standard 150 mm Blade, 275 mm Overall
- Facom Standard 150 mm Blade, 275 mm Overall
- Facom Standard 150 mm Blade, 275 mm Overall
- Wera 177 mm Blade, 275 mm Overall
- Teng Tools Standard 150 mm Blade, 275 mm Overall










