Facom Philips Screwdriver, PH2 Tip, 125 mm Blade, 225mm Overall
- RS Stock No.:
- 191-4032
- Mfr. Part No.:
- AP.2X125
- Brand:
- Facom
Subtotal (1 unit)*
$29.48
(exc. GST)
$32.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.48 |
*price indicative
- RS Stock No.:
- 191-4032
- Mfr. Part No.:
- AP.2X125
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH2 | |
| Blade Length | 125mm | |
| Overall Length | 225mm | |
| Standards/Approvals | DIN ISO 8764-2, NF ISO 8764-1, ISO 8764-1, NF ISO 8764-2, ISO 8764-2, DIN ISO 8764-1, ASME B107.600 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH2 | ||
Blade Length 125mm | ||
Overall Length 225mm | ||
Standards/Approvals DIN ISO 8764-2, NF ISO 8764-1, ISO 8764-1, NF ISO 8764-2, ISO 8764-2, DIN ISO 8764-1, ASME B107.600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM SCREWDRIVERS FOR PHILLIPS® SCREWS PH2 CHROME FINISH
Related links
- Facom Standard 125 mm Blade, 235 mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Facom Standard 125 mm Blade
- RS PRO Standard 100 mm Blade, 225 mm Overall
- Facom Standard 250 mm Blade, 37 mm Overall
- BETA Cross Head Phillips 125 mm Blade, 225 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225 mm Overall
