Wera Insulated Screwdriver VDE/1000V Approved

Subtotal (1 unit)*

$56.04

(exc. GST)

$61.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.04

*price indicative

RS Stock No.:
266-6488
Mfr. Part No.:
05100022001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

VDE/1000V Approved

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

165 i PZ/S SB VDE Insulated screwdriver for PlusMinus screws (Pozidriv/slotted), # 2 x 100 mm


The Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Combination profile - slotted and Pozidriv* particularly for jobs on terminal blocks, fuse boxes, switches and relays. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Insulated blades for secure work at 1,000 volts

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Handle markings simplify finding and sorting of tools

Hexagonal anti-roll feature against rolling away

Combination profile -

Application:


For PlusMinus screws (Pozidriv/slotted) Blade Insulated, individually tested as per IEC 60900 Design PlusMinus (Pozidriv/slotted) Handle Kraftform with non-roll feature, multi-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy