Facom Philips Screwdriver, PH2 Tip, 125 mm Blade, 235mm Overall
- RS Stock No.:
- 236-0179
- Mfr. Part No.:
- ATHH.P2
- Brand:
- Facom
Subtotal (1 unit)*
$36.31
(exc. GST)
$39.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.31 |
*price indicative
- RS Stock No.:
- 236-0179
- Mfr. Part No.:
- ATHH.P2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Insulation | Uninsulated | |
| Overall Length | 235mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Insulation Uninsulated | ||
Overall Length 235mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Facom ATHH.P wood handle screwdrivers for phillips screws hexagonal blade description through blade allows separation of locked screws by means of light impacts. Forged and treated hexagonal blade for locking or unlocking with a wrench. Handle blade l
Finish: polished chromed
Related links
- SAM Standard 125 mm Blade VDE/1000V Approved, 235 mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
- Facom Standard 125 mm Blade, 225 mm Overall
- Facom Standard 125 mm Blade
- RS PRO Standard 125 mm Blade, 235 mm Overall
- RS PRO Standard 125 mm Blade, 235 mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235 mm Overall
