Stanley Philips Screwdriver, PH2 Tip, 125 mm Blade, 125mm Overall
- RS Stock No.:
- 833-0731
- Mfr. Part No.:
- FMHT0-62622
- Brand:
- Stanley
Subtotal (1 unit)*
$22.35
(exc. GST)
$24.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.35 |
*price indicative
- RS Stock No.:
- 833-0731
- Mfr. Part No.:
- FMHT0-62622
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| Blade Length | 125mm | |
| Overall Length | 125mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Large Soft Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
Blade Length 125mm | ||
Overall Length 125mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Large Soft Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FatMax Screwdrivers with Bolster
Professional, robust screwdrivers with added bolster for high torque applications enabling use with an open ended spanner.
Hardened tip construction leading to reduce wear and longer tool life
Precision machined tip for excellent profile fit
Tri material handle with moulded inner core for strength and a TPR overlay for a comfortable grip
Large handle for secure grip and increased torque
High quality Chrome Vanadium Steel driver for guanranteed strength
Colour coded ring for quick identification of the right profile every time
Related links
- Stanley Standard 125 mm Blade, 125 mm Overall
- Stanley Standard 125 mm Blade
- Facom Standard 125 mm Blade, 235 mm Overall
- Facom Phillips 125 mm Blade, 125 mm Overall
- Wera Phillips Screwdriver PH2 Tip 125 mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Stanley Bit Holder 125 mm Blade, 125 mm Overall
