Facom Screwdriver, 14 mm Tip, 250 mm Blade, 385mm Overall
- RS Stock No.:
- 236-0171
- Mfr. Part No.:
- ATHH.14X250
- Brand:
- Facom
Subtotal (1 unit)*
$63.01
(exc. GST)
$69.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.01 |
*price indicative
- RS Stock No.:
- 236-0171
- Mfr. Part No.:
- ATHH.14X250
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 14 mm | |
| Blade Length | 250mm | |
| Insulation | Insulated | |
| Overall Length | 385mm | |
| Handle Material | Wood | |
| Grip Style | Plain | |
| Standards/Approvals | DIN ISO, ASME, NF ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 14 mm | ||
Blade Length 250mm | ||
Insulation Insulated | ||
Overall Length 385mm | ||
Handle Material Wood | ||
Grip Style Plain | ||
Standards/Approvals DIN ISO, ASME, NF ISO | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Facom ATHH wood handle screwdrivers for slotted head screws hexagonal forged blade. Through blade allows separation of locked screws by means of light impacts. Forged and treated hexagonal blade for locking or unlocking with a wrench. Handle blade lin
Finish: polished chromed
Related links
- Wera Standard 250 mm Blade, 367 mm Overall
- Facom Standard 250 mm Blade, 37 mm Overall
- Facom Standard 250 mm Blade, 359 mm Overall
- Facom Standard 250 mm Blade, 359 mm Overall
- Facom Standard 250 mm Blade, 370 mm Overall
- Facom Standard 175 mm Blade, 300mm Overall
- Facom Standard 90 mm Blade, 195mm Overall
- SAM Standard 250 mm Blade, 262.6 mm Overall
