Facom Pozidriv Screwdriver, PZ2 Tip, 250 mm Blade, 370mm Overall
- RS Stock No.:
- 235-8385
- Mfr. Part No.:
- ATD2X250
- Brand:
- Facom
Subtotal (1 unit)*
$42.68
(exc. GST)
$46.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.68 |
*price indicative
- RS Stock No.:
- 235-8385
- Mfr. Part No.:
- ATD2X250
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 250mm | |
| Insulation | Insulated | |
| Overall Length | 370mm | |
| Grip Style | Soft Grip Handle | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 250mm | ||
Insulation Insulated | ||
Overall Length 370mm | ||
Grip Style Soft Grip Handle | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATD series protwist screwdrivers for pozidriv screws has round blade and ball handle for use in confined spaces and has blade tri coating treatment.
Inline hardening process – +100 % tip life and + 100 % bar strength
Laser Marking
