Stanley Philips Screwdriver, PH00 Tip, 50 mm Blade, 211mm Overall
- RS Stock No.:
- 561-951
- Mfr. Part No.:
- 0-65-204
- Brand:
- Stanley
Subtotal (1 unit)*
$10.75
(exc. GST)
$11.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.75 |
*price indicative
- RS Stock No.:
- 561-951
- Mfr. Part No.:
- 0-65-204
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH00 | |
| Blade Length | 50mm | |
| Insulation | Insulated | |
| Overall Length | 211mm | |
| Handle Material | TRI Material | |
| Blade Material | Carbon, Silicon Steel | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH00 | ||
Blade Length 50mm | ||
Insulation Insulated | ||
Overall Length 211mm | ||
Handle Material TRI Material | ||
Blade Material Carbon, Silicon Steel | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Phillips Screwdriver features a CNC precision-machined tip for exceptional strength, performance, and long product life. It ensures an optimum dimensional fit, accuracy, and control while reducing cam out. Sand-blasted for protection against corrosion and wear, this screwdriver is built for durability and reliable performance.
Comfortable ergonomic handle
Narrow waist
Related links
- Stanley Insulated 75 mm Blade VDE/1000V Approved, 260 mm Overall
- Stanley Standard 30 mm Blade, 90 mm Overall
- Stanley Standard 150 mm Blade, 330 mm Overall
- Stanley Standard 200 mm Blade, 375 mm Overall
- Stanley Standard 30 mm Blade, 175 mm Overall
- Stanley Standard Screwdriver Set 150 mm Blade, 325 mm Overall
- Stanley Standard 30 mm Blade, 171 mm Overall
- Stanley Standard 125 mm Blade, 299 mm Overall
