RS PRO Combination Spanner 22 mm, 292mm Overall

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.76

(exc. GST)

$36.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 338 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$32.76
5 +$26.97

*price indicative

RS Stock No.:
495-3560
Distrelec Article No.:
304-14-404
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

22 mm

Unit of Measure

Metric

Product Type

Combination Spanner

Material

Chrome Vanadium Steel

Overall Length

292mm

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Combination Spanner


From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike. The tool features an open-ended spanner on one end, and a ring spanner on the other, combing two tools in one.

The combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, this robust and reliable tool promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish

• Ring spanner and open-ended spanner combined

• Metric sizes

Applications

Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;

• Plumbing

• Auto mechanics

• Engineering

• Machine Operating

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy