Facom Pozidriv Screwdriver, PZ1 Tip, 250 mm Blade, 359mm Overall
- RS Stock No.:
- 235-8382
- Mfr. Part No.:
- ATD1X250
- Brand:
- Facom
Subtotal (1 unit)*
$33.99
(exc. GST)
$37.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.99 |
*price indicative
- RS Stock No.:
- 235-8382
- Mfr. Part No.:
- ATD1X250
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ1 | |
| Insulation | Insulated | |
| Blade Length | 250mm | |
| Overall Length | 359mm | |
| Blade Material | Zinc Nickel Chromium | |
| Height Safe | Yes | |
| Grip Style | Moulded | |
| Standards/Approvals | ISO 8764-1, DIN ISO 8764, NF ISO 8764-1, NF ISO 8764-2, ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ1 | ||
Insulation Insulated | ||
Blade Length 250mm | ||
Overall Length 359mm | ||
Blade Material Zinc Nickel Chromium | ||
Height Safe Yes | ||
Grip Style Moulded | ||
Standards/Approvals ISO 8764-1, DIN ISO 8764, NF ISO 8764-1, NF ISO 8764-2, ISO 8764-2 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATD series protwist screwdrivers for pozidriv screws has round blade and ball handle for use in confined spaces and has blade tri coating treatment.
Inline hardening process – +100 % tip life and + 100 % bar strength
Laser Marking
Related links
- Facom Standard 250 mm Blade, 359 mm Overall
- Teng Tools Standard 250 mm Blade, 358 mm Overall
- Stanley Standard 250 mm Blade
- Facom Standard 75 mm Blade, 184 mm Overall
- Facom Standard 100 mm Blade, 200mm Overall
- Facom Standard 100 mm Blade, 209 mm Overall
- Facom Standard 100 mm Blade, 144 mm Overall
- Facom Standard 100 mm Blade
