SAM Screwdriver, 5 mm Tip, 250 mm Blade, 262.6mm Overall
- RS Stock No.:
- 208-697
- Mfr. Part No.:
- T-1PZ250
- Brand:
- SAM
Subtotal (1 unit)*
$28.65
(exc. GST)
$31.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.65 |
*price indicative
- RS Stock No.:
- 208-697
- Mfr. Part No.:
- T-1PZ250
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 5 mm | |
| Blade Length | 250mm | |
| Overall Length | 262.6mm | |
| Handle Material | Bi-Material | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF ISO 8764-1, DIN 5264, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 5 mm | ||
Blade Length 250mm | ||
Overall Length 262.6mm | ||
Handle Material Bi-Material | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals NF ISO 8764-1, DIN 5264, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-1PZ250
The SAM Outillage Pozidriv S1 extra-long round blade screwdriver offers superior performance with its anti-corrosion coating and high-quality chrome-molybdenum-vanadium steel blade. Designed for comfort, its ergonomic two-material handle supports various grips, and the extended blade provides access to tight spaces. The distinctive violet Pozidriv imprint adds visibility, making it both a functional and stylish addition to any toolbox.
Anti-corrosion coating for extended durability
High-performance steel blade for optimal bending and torsion resistance
Ergonomic handle supports multiple grip styles for comfort
Unique violet Pozidriv imprint for quick identification
Extended blade length for access to confined spaces
Related links
- SAM Rounded Blade 262.6 mm Overall
- SAM Standard 262.6 mm Overall
- SAM Rounded Blade 262.6 mm Overall
- SAM Phillips 250 mm Blade, 372.9 mm Overall
- Wera Standard 250 mm Blade, 367 mm Overall
- RS PRO Standard 250 mm Blade, 370 mm Overall
- SAM Standard 100 mm Blade, 187.6 mm Overall
- Facom Standard 250 mm Blade, 37 mm Overall
