Klein Tools Insulated Screwdriver, 3 mm Tip VDE/1000V Approved, 175mm Overall
- RS Stock No.:
- 228-6454
- Mfr. Part No.:
- 32298INS
- Brand:
- Klein Tools
Subtotal (1 unit)*
$32.11
(exc. GST)
$35.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.11 |
*price indicative
- RS Stock No.:
- 228-6454
- Mfr. Part No.:
- 32298INS
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Overall Length | 175mm | |
| Grip Style | Moulded | |
| Standards/Approvals | RoHS, IEC, ASTM | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size 3 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Overall Length 175mm | ||
Grip Style Moulded | ||
Standards/Approvals RoHS, IEC, ASTM | ||
- COO (Country of Origin):
- SI
The Klein Tools hex VDE screwdriver has 3 mm Allen key tip and suited for the safe termination of double pole isolators that sit between a smart meter and the consumer unit. Ergonomically designed to provide an extra-firm and fatigue-free grip. It is durable, moulded insulation meets or exceeds the IEC 60900 and ASTM F1505 standards for insulated tools and clearly marked with the official 1,000-volt rating symbol.
Its anti roll design prevents tool loss
- RS Stock No. 2837759
- Mfr. Part No. 2590
Each
$66.95
Each
$27.01
- RS Stock No. 2693158
- Mfr. Part No. MDV742N
Each
$33.62
- RS Stock No. 2673211
- Mfr. Part No. 98 13 30
Each
$26.54
Related links
- Klein Tools Insulated 210 mm Overall
- Klein Tools Insulated 180 mm Overall
- Klein Tools Insulated 80 mm Blade VDE/1000V Approved, 180 mm Overall
- Klein Tools Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Klein Tools Insulated 80 mm Blade VDE/1000V Approved, 180 mm Overall
- Klein Tools Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 175 mm Overall
- Klein Tools Insulated 225 mm Overall












