Klein Tools Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 180mm Overall
- RS Stock No.:
- 228-6445
- Mfr. Part No.:
- 32258INS
- Brand:
- Klein Tools
Subtotal (1 unit)*
$24.07
(exc. GST)
$26.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.07 |
*price indicative
- RS Stock No.:
- 228-6445
- Mfr. Part No.:
- 32258INS
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 180mm | |
| Grip Style | Ergonomic Handle Grip | |
| Standards/Approvals | ASTM F1505, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 180mm | ||
Grip Style Ergonomic Handle Grip | ||
Standards/Approvals ASTM F1505, IEC 60900 | ||
- COO (Country of Origin):
- SI
The Klein Tools VDE insulated screwdriver with No. 1 Phillip's tip has ergonomic handle for greater torque and comfort. It is clearly marked with the official 1,000-volt rating symbol. Its durable, moulded insulation meets or exceeds the IEC 60900 and ASTM F1505 standards for insulated tools.
Its anti roll design prevents tool loss
Related links
- Klein Tools Insulated 80 mm Blade VDE/1000V Approved, 180 mm Overall
- RS PRO Insulated 80 mm Blade VDE/1000V Approved, 180 mm Overall
- Klein Tools Insulated 180 mm Overall
- Klein Tools Insulated 180 mm Overall
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Klein Tools Insulated 180 mm Overall
- Wiha Insulated 80 mm Blade VDE/1000V Approved, 191 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
