Wera Square Insulated Screwdriver, 2 Tip, 200 mm Blade VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 267-1432
- Mfr. Part No.:
- 05004784001
- Brand:
- Wera
Subtotal (1 unit)*
$28.09
(exc. GST)
$30.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.09 |
*price indicative
- RS Stock No.:
- 267-1432
- Mfr. Part No.:
- 05004784001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Type | Square | |
| Tip Size | 2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 200mm | |
| Overall Length | 230mm | |
| Blade Material | Zinc, Phosphate | |
| Standards/Approvals | in accordance with IEC 60900, 000 volts, Individual testing at 10 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Type Square | ||
Tip Size 2 | ||
VDE/1000V Approved Yes | ||
Blade Length 200mm | ||
Overall Length 230mm | ||
Blade Material Zinc, Phosphate | ||
Standards/Approvals in accordance with IEC 60900, 000 volts, Individual testing at 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
168 i VDE Insulated screwdriver for square socket head screws, # 2 x 200 mm
The Wera VDE screwdrivers with multi-component Kraftform handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace; color coded.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Zinc phosphate plated
Application:
Square socket head screws Blade Insulated, individually tested as per IEC 60900 Design Zinc-phosphated Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Socket Insulated 100 mm Blade VDE/1000V Approved
