Klein Tools Insulated Screwdriver, 125 mm Blade VDE/1000V Approved, 225mm Overall
- RS Stock No.:
- 228-6440
- Mfr. Part No.:
- 32244INS
- Brand:
- Klein Tools
Subtotal (1 unit)*
$20.61
(exc. GST)
$22.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.61 |
*price indicative
- RS Stock No.:
- 228-6440
- Mfr. Part No.:
- 32244INS
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 5.5 mm | |
| Blade Length | 125mm | |
| Overall Length | 225mm | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ASTM F1505, DIN, GS, IEC 60900, VDE | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 5.5 mm | ||
Blade Length 125mm | ||
Overall Length 225mm | ||
Grip Style Ergonomic | ||
Standards/Approvals ASTM F1505, DIN, GS, IEC 60900, VDE | ||
- COO (Country of Origin):
- SI
The Klein Tools 125 mm VDE insulated screwdriver with 5.5 mm slotted tip has ergonomic handle for greater torque and comfort. It is clearly marked with the official 1,000-volt rating symbol. Durable, moulded insulation to meet or exceed all VDE standards for insulated tools. Its slimmer tip provides easier access to circuit breakers and other tight spaces.
Its anti roll design prevents tool loss
Related links
- RS PRO Insulated 225 mm Overall
- SAM Insulated 125 mm Blade VDE/1000V Approved, 225 mm Overall
- Gedore VDE Screwdriver Set 225 mm Overall
- Klein Tools Insulated 180 mm Overall
- Klein Tools Insulated 180 mm Overall
- Klein Tools Insulated 260 mm Overall
- Klein Tools Insulated 190 mm Overall
- Klein Tools Insulated 80 mm Blade VDE/1000V Approved, 180 mm Overall
