Knipex Insulated Screwdriver, 2 mm Tip, 75 mm Blade VDE/1000V Approved, 175mm Overall

Subtotal (1 unit)*

$28.65

(exc. GST)

$31.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.65

*price indicative

RS Stock No.:
267-3209
Mfr. Part No.:
98 13 20
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Size

2 mm

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

75mm

Overall Length

175mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

High Grade Steel

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

DIN EN 60900 IEC 60900

Non-Sparking

No

Non Compliant

COO (Country of Origin):
SI
The Knipex screwdriver for hexagon socket screws is ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.

Handle design prevents rolling

Chrome vanadium molybdenum steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy