Wiha Insulated Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 218mm Overall

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$32.17

(exc. GST)

$35.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$32.17-
5 +$26.4817%

*price indicative

RS Stock No.:
158-5928
Distrelec Article No.:
180-36-824
Mfr. Part No.:
00848
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

Tip Size

PH2

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

100mm

Overall Length

218mm

Handle Material

Bi-Material

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Standards/Approvals

ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE

SoftFinish electric, handle


VDE tools with SoftFinish electric handle, excellent force transmission

Blade made from chrome vanadium molybdenum steel, hardened throughout and bronzed

For use under voltages of up to 1000 Vac, 1500 Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy