Facom Screwdriver, PZ2 Tip, 125 mm Blade, 220mm Overall
- RS Stock No.:
- 188-3782
- Mfr. Part No.:
- ATD2X100
- Brand:
- Facom
Subtotal (1 unit)*
$24.54
(exc. GST)
$26.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.54 |
*price indicative
- RS Stock No.:
- 188-3782
- Mfr. Part No.:
- ATD2X100
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ2 | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 220mm | |
| Handle Material | Bi-Material | |
| Height Safe | Yes | |
| Grip Style | Moulded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ2 | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 220mm | ||
Handle Material Bi-Material | ||
Height Safe Yes | ||
Grip Style Moulded | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom ATD2X100 is ATD - PROTWIST® screwdrivers for Pozidriv standard and handle material is softer for more Comfort and still Chemical Resistant. It comes with Inline hardening process – +100% tip life and +100% bar strength.
Handle Channel - +10% Torque.
Laser Marking - gives virtually Permanent Marking.
Related links
- Facom Standard 125 mm Blade, 125 mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
- Facom Standard 125 mm Blade, 240mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade
- STAHLWILLE Flat 125 mm Blade, 220 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 220 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 220 mm Overall
