Bahco Hexagon Nut Driver, 4 mm Tip, 125 mm Blade, 220mm Overall
- RS Stock No.:
- 124-6328
- Mfr. Part No.:
- B198.040.125
- Brand:
- Bahco
Subtotal (1 unit)*
$28.77
(exc. GST)
$31.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.77 |
*price indicative
- RS Stock No.:
- 124-6328
- Mfr. Part No.:
- B198.040.125
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 4 mm | |
| Blade Length | 125mm | |
| Overall Length | 220mm | |
| Blade Material | High Alloy Steel | |
| Handle Material | 75% Rubber | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Screwdriver Type Nut Driver | ||
Tip Size 4 mm | ||
Blade Length 125mm | ||
Overall Length 220mm | ||
Blade Material High Alloy Steel | ||
Handle Material 75% Rubber | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Nut Drivers
Bahco nut driver screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Related links
- Bahco Hexagon Nut Driver 125 mm Blade, 220 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 220 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
