Teng Tools Screwdriver, PH3 Tip, 150 mm Blade, 275mm Overall
- RS Stock No.:
- 103-244
- Mfr. Part No.:
- MD953N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$47.86
(exc. GST)
$52.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.86 |
*price indicative
- RS Stock No.:
- 103-244
- Mfr. Part No.:
- MD953N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH3 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 150mm | |
| Overall Length | 275mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN 2380, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH3 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 150mm | ||
Overall Length 275mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN 2380, DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools PH screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Standard 150 mm Blade, 275 mm Overall
- Teng Tools Standard 150 mm Blade, 275 mm Overall
- Teng Tools Standard 150 mm Blade, 275 mm Overall
- Facom Standard 150 mm Blade, 275 mm Overall
- Facom Phillips Screwdriver 150 mm Blade, 275 mm Overall
- Facom Standard 150 mm Blade, 275 mm Overall
- Teng Tools Insulated 275 mm Blade VDE/1000V Approved, 275 mm Overall
- Facom Insulated 150 mm Blade VDE/1000V Approved, 275 mm Overall
