Facom Screwdriver, PZ2 Tip, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 235-8414
- Mfr. Part No.:
- ATWDH2X125
- Brand:
- Facom
Subtotal (1 unit)*
$38.97
(exc. GST)
$42.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 16 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.97 |
*price indicative
- RS Stock No.:
- 235-8414
- Mfr. Part No.:
- ATWDH2X125
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ2 | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| Blade Material | Silicon Carbon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ2 | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
Blade Material Silicon Carbon | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AWD protwist screwdriver for pozidriv screw has hexagonal blade for optimum reliability and performance. The hanlde is made from bi-material grip which resists to impacts, abrasion, and chemicals.
Silicon carbon blade
Black tipped mat chromed blade finish
Related links
- Facom Standard 125 mm Blade, 240mm Overall
- Facom Standard 125 mm Blade, 125 mm Overall
- Facom Standard 125 mm Blade, 220 mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade
