Wera Screwdriver, 100 mm Blade, 198mm Overall
- RS Stock No.:
- 127-1176
- Mfr. Part No.:
- 05007610001
- Brand:
- Wera
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$21.60
(exc. GST)
$23.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 274 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.60 | - |
| 5 + | $17.79 | 17% |
*price indicative
- RS Stock No.:
- 127-1176
- Mfr. Part No.:
- 05007610001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 800μm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 5 mm | |
| Overall Length | 198mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 800μm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 5 mm | ||
Overall Length 198mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
334 Screwdriver for slotted screws
High quality Kraftform Plus screwdrivers. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Slotted screwdriver - workshop blade
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
334 Screwdriver for slotted screws, 0.8 x 5 x 100 mm
Related links
- Wera Standard 198 mm Overall
- Phoenix Contact Standard 198 mm Overall
- Wera Standard 100 mm Blade, 198 mm Overall
- Wera Standard 100 mm Blade, 198 mm Overall
- Wera American Socket 100 mm Blade, 198 mm Overall
- Wera Tri Wing 100 mm Blade, 198 mm Overall
- Wera Tamperproof Torx 100 mm Blade, 198 mm Overall
- Wera Pozidriv Screwdriver 100 mm Blade, 198 mm Overall
