Wera Screwdriver, 100 mm Blade, 198mm Overall

Subtotal (1 unit)*

$26.22

(exc. GST)

$28.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.22

*price indicative

RS Stock No.:
266-5580
Mfr. Part No.:
05018300001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

800μm

Blade Length

100mm

Tip Width

4.5 mm

Overall Length

198mm

Handle Material

Plastic

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

932 AS Screwdriver for slotted screws, 0.8 x 4.5 x 100 mm


The Wera Chisel driver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for enhanced service life and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The square take-up in the impact cap enables higher torque transfer when screw driving with the T-handle, Zyklop ratchet or Mini ratchet. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Chisel driver for fastening, chiselling and loosening

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Multi-component Kraftform handle for fast and ergonomic screw driving

Hexagonal blade extending through the handle, im

Application:


Slotted screws Blade Hexagonal throughout, impact cap with integrated square socket for insertion of 1/4" blades for higher torque, hexagonal bolster Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy