Wera Screw Holding Screwdriver Screw Holding Screwdriver, T20 Tip, 100 mm Blade, 198mm Overall
- RS Stock No.:
- 123-0822
- Distrelec Article No.:
- 300-35-273
- Mfr. Part No.:
- 05028052001
- Brand:
- Wera
Subtotal (1 unit)*
$24.96
(exc. GST)
$27.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 93 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.96 |
*price indicative
- RS Stock No.:
- 123-0822
- Distrelec Article No.:
- 300-35-273
- Mfr. Part No.:
- 05028052001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Screw Holding Screwdriver | |
| Product Type | Screw Holding Screwdriver | |
| Tip Size | T20 | |
| Blade Length | 100mm | |
| Overall Length | 198mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Screw Holding Screwdriver | ||
Product Type Screw Holding Screwdriver | ||
Tip Size T20 | ||
Blade Length 100mm | ||
Overall Length 198mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
367 TORX® HF Screwdriver with holding function for TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for recessed TORX® screws
Holding function for TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
367 TORX® HF Screwdriver with holding function for TORX® screws, TX 20 x 100 mm
Related links
- Wera American Socket 300 mm Blade, 398 mm Overall
- Wera Standard 100 mm Blade, 198 mm Overall
- Wera Standard 100 mm Blade, 198 mm Overall
- Wera Tri Wing 100 mm Blade, 198 mm Overall
- Wera Tamperproof Torx 100 mm Blade, 198 mm Overall
- Wera Pozidriv Screwdriver 100 mm Blade, 198 mm Overall
- Phoenix Contact Slotted Standard 100 mm Blade, 198 mm Overall
- Wera American Socket 115 mm Blade, 220 mm Overall
