Wera Tamperproof Torx, T25 Tip, 100 mm Blade, 198 mm Overall
- RS Stock No.:
- 738-3551
- Mfr. Part No.:
- 030129
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-3551
- Mfr. Part No.:
- 030129
- Brand:
- Wera
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Tamperproof Torx | |
| Tip Size | TX25 | |
| Blade Length | 100 mm | |
| Overall Length | 198 mm | |
| Handle Material | Bi-material | |
| ESD Safe | Yes | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Tamperproof Torx | ||
Tip Size TX25 | ||
Blade Length 100 mm | ||
Overall Length 198 mm | ||
Handle Material Bi-material | ||
ESD Safe Yes | ||
Blade Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Wera Tamperproof Torx 80 mm Blade, 178 mm Overall
- Facom Torx 100 mm Blade, 100 mm Overall
- BETA Torx 100 mm Blade, 209 mm Overall
- BETA Tamper Resistant Torx 100 mm Blade, 209 mm Overall
- Wera Standard 100 mm Blade, 198 mm Overall
- Wera Standard 100 mm Blade, 198 mm Overall
- Wera American Socket 100 mm Blade, 198 mm Overall
- Wera Tri Wing 100 mm Blade, 198 mm Overall












