Phoenix Contact Screwdriver, 100 mm Blade, 198mm Overall

Subtotal (1 pack of 10 units)*

$158.13

(exc. GST)

$173.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$158.13$15.813

*price indicative

RS Stock No.:
135-696
Mfr. Part No.:
1212551
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

800μm

VDE/1000V Approved

No

Tip Width

4 mm

Blade Length

100mm

Overall Length

198mm

Blade Material

Steel

Standards/Approvals

DIN/ISO 2380-1, EAC ID: RU C-DE.AI30.B.01750

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is a bladed tool with dimensions of 0.8 x 4.0 x 100 mm. It features a 2-component grip with a non-slip design, making it ergonomic and safe to use. The tool has a large contact surface for blades inside screw heads, providing convenience and efficiency for users.

Two-component safety handle for ergonomic grip

Large contact surface for easy screw head connection

Efficient screwdriving experience with precise blade

Durable alloyed tool steel construction

Reliable and long-lasting performance

Enhanced safety and comfort during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy