Teng Tools Screwdriver Blade, 175 mm Blade, 175mm Overall

Subtotal (1 unit)*

$23.32

(exc. GST)

$25.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.32

*price indicative

RS Stock No.:
810-027
Mfr. Part No.:
PHF0365
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Flat

Product Type

Screwdriver Blade

Tip Thickness

1.2mm

Blade Length

175mm

Tip Width

6.5 mm

Overall Length

175mm

Blade Material

Chrome Molybdenum

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools double ended screwdriver blade offers two tools in one, designed for versatility and efficiency in any toolbox. It features a hexagon shaft that allows the use of a wrench for enhanced control and torque.

Constructed from TT-MV PLUS steel alloy for superior strength and flexibility

Sizes clearly marked on the shaft for easy identification

Tip design includes both Flat and Phillips options for varied applications

Net weight of 44g makes it lightweight and easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy