Teng Tools Screwdriver Blade, 5 Tip, 175 mm Blade, 175mm Overall

Subtotal (1 unit)*

$25.45

(exc. GST)

$28.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.45

*price indicative

RS Stock No.:
810-345
Mfr. Part No.:
HBH0505
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Blade

Screwdriver Type

Hex

Tip Size

5

Blade Length

175mm

Overall Length

175mm

Blade Material

Chrome Molybdenum

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools double ended screwdriver blade is designed for precision and versatility, offering two tools in one Compact design. The hexagon shaft allows for enhanced control and torque during use, making it an essential addition to any toolkit.

Double ended blade provides two operational ends for added convenience

Hexagon shaft enables the use of a wrench for better control and torque

Constructed from TT-MV PLUS steel alloy for improved strength and flexibility

Sizes are clearly marked on the shaft for quick identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy