Teng Tools Torx Screwdriver Blade, 30 Tip, 175 mm Blade, 175mm Overall

Subtotal (1 unit)*

$24.49

(exc. GST)

$26.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.49

*price indicative

RS Stock No.:
810-898
Mfr. Part No.:
TXX3040
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Torx

Product Type

Screwdriver Blade

Tip Size

30

Blade Length

175mm

Overall Length

175mm

Blade Material

Chrome Molybdenum

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools double-ended screwdriver blade is designed for versatility and durability, featuring TX30 and TX40 tips. This tool combines both a TX30 and a TX40 blade into one efficient device, suitable for a range of fastening tasks.

Double-ended design provides two tool options in one

Hexagon shaft allows for enhanced control and torque with a wrench

Constructed from TT-MV PLUS steel alloy for increased strength and flexibility

Sizes are clearly marked on the shaft for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy