Teng Tools Screwdriver Blade, 4 Tip, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 810-344
- Mfr. Part No.:
- HBH0404
- Brand:
- Teng Tools
Subtotal (1 unit)*
$26.72
(exc. GST)
$29.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.72 |
*price indicative
- RS Stock No.:
- 810-344
- Mfr. Part No.:
- HBH0404
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Hex | |
| Product Type | Screwdriver Blade | |
| Tip Size | 4 | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Hex | ||
Product Type Screwdriver Blade | ||
Tip Size 4 | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools double-ended screwdriver blade serves as a versatile tool for professional applications, featuring a hexagon shaft that allows for enhanced control and torque usage.
Double ended design provides two tools in one for added convenience
Hexagon shaft enables secure grip for increased control and torque
Constructed from TT-MV PLUS steel alloy for improved strength and flexibility
Sizes are clearly marked on the shaft for easy identification
Related links
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Torx 175 mm Blade, 175mm Overall
- Teng Tools Phillips 175 mm Blade, 175mm Overall
- Teng Tools Pozidriv 175 mm Blade, 175mm Overall
- Teng Tools Torx 175 mm Blade, 175mm Overall
- Teng Tools Double Ended 175 mm Blade, 175mm Overall
