Teng Tools Screwdriver Blade, 6 Tip, 175 mm Blade, 175mm Overall

Subtotal (1 unit)*

$26.72

(exc. GST)

$29.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.72

*price indicative

RS Stock No.:
810-346
Mfr. Part No.:
HBH0606
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Blade

Screwdriver Type

Hex

Tip Size

6

Blade Length

175mm

Overall Length

175mm

ESD Safe

Yes

Blade Material

Chrome Molybdenum

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools double ended screwdriver blade offers a versatile tool designed for precision tasks. Its hexagon shaft allows for enhanced control and torque when in use, making it an essential addition to any toolkit.

Double ended design provides two tools in one

Hexagonal shaft enables the use of a wrench for added control

Constructed from TT-MV PLUS steel alloy for superior strength

Clearly marked sizes on the shaft for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy