Teng Tools Screwdriver Blade, PZ2 Tip, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 809-414
- Mfr. Part No.:
- PZZ0102
- Brand:
- Teng Tools
Subtotal (1 unit)*
$24.49
(exc. GST)
$26.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.49 |
*price indicative
- RS Stock No.:
- 809-414
- Mfr. Part No.:
- PZZ0102
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver Blade | |
| Tip Size | PZ2 | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver Blade | ||
Tip Size PZ2 | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools double ended screwdriver blade serves as a versatile tool intended for accessing tight spaces, featuring both PZ1 and PZ2 tips to accommodate various fastening tasks.
Hexagon shaft allows for additional control and torque when using a wrench
Manufactured from TT-MV PLUS steel alloy for enhanced strength and flexibility
Clearly marked sizes on the shaft facilitate easy identification
Designed to deliver two tools in one for efficient operations
Product is lightweight at just 44 grams for easy handling
Related links
- Teng Tools Pozidriv 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Torx 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Phillips 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Torx 175 mm Blade, 175mm Overall
