Teng Tools Screwdriver Blade, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 809-142
- Mfr. Part No.:
- FTF4055
- Brand:
- Teng Tools
Subtotal (1 unit)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.32 |
*price indicative
- RS Stock No.:
- 809-142
- Mfr. Part No.:
- FTF4055
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Flat | |
| Product Type | Screwdriver Blade | |
| Tip Thickness | 800μm | |
| Tip Width | 4 mm | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Flat | ||
Product Type Screwdriver Blade | ||
Tip Thickness 800μm | ||
Tip Width 4 mm | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools double ended screwdriver blade is designed for versatility, offering two tools in one while providing superior control and torque thanks to its hexagon shaft. Its robust construction ensures durability in demanding applications.
Double ended design provides dual functionality
Hexagon shaft allows use with a wrench for added torque
Constructed from TT-MV PLUS steel alloy for enhanced strength
Sizes clearly marked on the shaft for easy identification
Related links
- Teng Tools Flat 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Phillips 175 mm Blade, 175mm Overall
- Teng Tools Torx 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Pozidriv 175 mm Blade, 175mm Overall
