CK Replacement Blade, PZ2 Tip, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 794-374
- Mfr. Part No.:
- T4925PZ2
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.78 |
*price indicative
- RS Stock No.:
- 794-374
- Mfr. Part No.:
- T4925PZ2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Replacement Blade | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Blade Material | Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | VDE0682/201 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Replacement Blade | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Blade Material Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals VDE0682/201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Screwdriver spare blade is designed to facilitate access to recessed screws with precision, ensuring safety during high-voltage applications.
Slim shafted blades are 1000V insulated for safe use
VDE approved and individually tested to 10,000V
Manufactured according to EN 60900 and VDE0682/201 standards
Toughened alloy steel ensures exceptional durability
Compatible with C.K screwdriver handles
- RS Stock No. 6876226
- Mfr. Part No. T49145-2
Each
$39.30
- RS Stock No. 2666484
- Mfr. Part No. 05100016001
Each
$52.21
- RS Stock No. 2673248
- Mfr. Part No. 98 25 02
Each
$28.91
- RS Stock No. 0673921
- Mfr. Part No. 1600A02ND4
1 Set
$20.33
Related links
- Teng Tools Pozidriv 100 mm Blade VDE/1000V Approved, 151mm Overall
- CK Pozidriv 100 mm Blade ESD Safe, 200 mm Overall
- CK Pozidriv 100 mm Blade, 208 mm Overall
- RS PRO Pozidriv 100 mm Blade, VDE/1000V
- CK Insulated 100 mm Blade VDE/1000V Approved
- CK Insulated 100 mm Blade VDE/1000V Approved, 207 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved
- Bahco 100 mm Blade VDE/1000V Approved












