CK Screwdriver, 8 mm Tip, 125 mm Blade
- RS Stock No.:
- 796-264
- Mfr. Part No.:
- T4999B
- Brand:
- CK
Subtotal (1 set)*
$140.50
(exc. GST)
$154.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $140.50 |
*price indicative
- RS Stock No.:
- 796-264
- Mfr. Part No.:
- T4999B
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | 8 mm | |
| Blade Length | 125mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size 8 mm | ||
Blade Length 125mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver set comprises eight expertly crafted tools designed for precision and efficiency in a variety of tasks. This set ensures optimal performance thanks to its sturdy construction and thoughtful design, making it an essential addition to any toolkit.
Shatter-resistant acetate handle for enhanced durability
Oil and acid-resistant design ensures long-lasting use
Large square handle shape maximises torque during use
Handle is injection moulded directly to the blade for superior reliability
Related links
- Facom Hexagon Nut Driver 125 mm Blade
- Expert by Facom Nut Driver 125 mm Blade, 240 mm Overall
- Wiha Hexagon Nut Driver Set 125 mm Blade, 243mm Overall
- Bosch Standard 125 mm Blade VDE/1000V Approved, 307 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 236 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 226 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230 mm Overall
