Bosch Philips Screwdriver, PH1 x 100 Tip, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 673-921
- Mfr. Part No.:
- 1600A02ND4
- Brand:
- Bosch
Subtotal (1 set)*
$20.33
(exc. GST)
$22.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $20.33 |
*price indicative
- RS Stock No.:
- 673-921
- Mfr. Part No.:
- 1600A02ND4
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Screwdriver Type | Interchangeable | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 x 100 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Handle Material | Polymer | |
| ESD Safe | No | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Screwdriver Type Interchangeable | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 x 100 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Handle Material Polymer | ||
ESD Safe No | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch VDE Screwdriver SL/PH1x100 designed for professionals requiring a reliable, safe tool for electrical work. This insulated screwdriver offers a secure grip and exceptional comfort during extended use, making it an essential addition for trade and industry. With VDE certification, it supports safe handling up to 1,000 volts and has been rigorously tested for resilience under demanding conditions. Built with a precisely engineered tip and slim shaft for accurate fitting, it combines functionality with user-friendly ergonomics. Its lightweight construction ensures minimal strain, further enhancing efficiency and convenience in varied tasks.
Tested up to 10,000 volts for optimal safety in electrical applications
VDE-certified up to 1,000 volts in accordance with DIN EN/IEC 60900 standards
Engineered for precision with a slim shaft and robust tip, ensuring the perfect fit every time
Designed with an anti roll-off feature to prevent the screwdriver from slipping during use
Soft grip handle enhances comfort and user experience, making it Ideal for prolonged tasks
Ergonomic grip design reduces hand fatigue, providing a better overall performance
Incorporates a tool Finder feature for easy identification among your tools
Slim blade insulation protects against accidental electric shocks during operation
Compact packaging dimensions facilitate easy storage and transportation
Related links
- Bosch Interchangeable 100 mm Blade VDE/1000V Approved
- Bahco Interchangeable 100 mm Blade VDE/1000V Approved, 100 mm Overall
- RS PRO Offset 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bosch Interchangeable 125 mm Blade VDE/1000V Approved
- Bosch Interchangeable 125 mm Blade VDE/1000V Approved
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
