CK Screwdriver, PZ2 Tip, 100 mm Blade ESD Safe, 200mm Overall
- RS Stock No.:
- 285-5126
- Distrelec Article No.:
- 301-79-045
- Mfr. Part No.:
- T4723ESD 2
- Brand:
- CK
Subtotal (1 unit)*
$16.25
(exc. GST)
$17.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.25 |
*price indicative
- RS Stock No.:
- 285-5126
- Distrelec Article No.:
- 301-79-045
- Mfr. Part No.:
- T4723ESD 2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Electronic Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Handle Material | Injection Moulded Directly to Blade | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic Tri-Lobe Handle | |
| Standards/Approvals | DIN ISO 8764, IEC61340 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Electronic Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Handle Material Injection Moulded Directly to Blade | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic Tri-Lobe Handle | ||
Standards/Approvals DIN ISO 8764, IEC61340 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK triton ESD screwdriver boasts an ergonomic tri-lobe handle design for comfortable and efficient torque delivery. Fully compliant with ESD standards, it ensures safe use on sensitive electronic components. Its toughened alloy steel blade offers exceptional strength and durability, complemented by a black anti-peel finish to prevent damage from flaking chrome. The handle is directly injection moulded to the blade, providing the ultimate bond for increased reliability and durability, making it a reliable tool for electronics work.
Precision machined tip for an exact screw fit and damage free screw driving
Related links
- CK Pozidriv 100 mm Blade, 208 mm Overall
- CK Pozidriv 250 mm Blade, 358 mm Overall
- Bahco ERGO Non-Sparking Pozidriv 125 mm Blade ESD Safe, 250 mm Overall
- CK Pozidriv 100 mm Blade VDE/1000V Approved
- CK Pozidriv 60 mm Blade ESD Safe, 150mm Overall
- CK Pozidriv 80 mm Blade ESD Safe, 170mm Overall
- Wera Insulated 100 mm Blade ESD Safe VDE/1000V Approved, 205 mm Overall
- Teng Tools Pozidriv 100 mm Blade VDE/1000V Approved, 151mm Overall
