Bahco Screwdriver, PZ3 Tip, 150 mm Blade, 272mm Overall
- RS Stock No.:
- 187-6971
- Mfr. Part No.:
- BE-8823I
- Brand:
- Bahco
Subtotal (1 unit)*
$108.77
(exc. GST)
$119.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.77 |
*price indicative
- RS Stock No.:
- 187-6971
- Mfr. Part No.:
- BE-8823I
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ3 | |
| Blade Length | 150mm | |
| Overall Length | 272mm | |
| Handle Material | Soft Material with Ridged Surface | |
| Blade Material | Stainless Steel | |
| Grip Style | 3-Component Handle | |
| Standards/Approvals | ISO 8764DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ3 | ||
Blade Length 150mm | ||
Overall Length 272mm | ||
Handle Material Soft Material with Ridged Surface | ||
Blade Material Stainless Steel | ||
Grip Style 3-Component Handle | ||
Standards/Approvals ISO 8764DIN 5260 | ||
Screwdriver developed according to the scientific ERGO™ process
Screwdriver for Pozidriv head screws
Handle: 3-component handle, for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade: Stainless steel, protects against the formation of rust that can occur when screw driving
Related links
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 272 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 150 mm Blade, 267 mm Overall
- Bahco Standard 272 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall
