Knipex Pozidriv Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 212mm Overall

Subtotal (1 unit)*

$28.91

(exc. GST)

$31.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.91

*price indicative

RS Stock No.:
267-3248
Mfr. Part No.:
98 25 02
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Pozidriv Screwdriver

Screwdriver Type

Insulated

Tip Size

PZ2

VDE/1000V Approved

Yes

Insulation

1000V

Blade Length

100mm

Overall Length

212mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

High Grade Steel

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

DIN EN 60900 IEC 60900

Non Compliant

COO (Country of Origin):
SI

KNIPEX 98 25 02 Screwdriver for cross recessed screws Pozidriv® insulating multi-component handle, VDE-tested burnished 212 mm


98 25 02 Screwdriver for cross recessed screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Pozidriv® is a registered trademark of European Ind. Serv. Ltd - Size: PZ2- Blade length: 100mm- Handle length: 112mm- Blade Ø: 6.0mm- Length of non-insulated blade: 18mm- VDE tested: yes

Technical attributes


Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy