Stanley Screwdriver, PZ3 Tip, 150 mm Blade, 327mm Overall

Subtotal (1 unit)*

$20.47

(exc. GST)

$22.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.47

*price indicative

RS Stock No.:
555-751
Mfr. Part No.:
FMHT0-62625
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PZ3

Insulation

Insulated

Blade Length

150mm

Overall Length

327mm

Grip Style

Soft Grip Handle

Standards/Approvals

EN 14183

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Bolster Screwdriver Pozidriv is part of the next generation professional screwdriver range, designed for compatibility and performance. It features a comfortable ergonomic handle for improved grip and ease of use during prolonged tasks

Clear tip labelling

Tethering hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy