Vessel Slotted Screwdriver, 75 mm Blade, 183mm Overall
- RS Stock No.:
- 452-986
- Mfr. Part No.:
- 330 -5.5X75
- Brand:
- Vessel
Subtotal (1 unit)*
$21.98
(exc. GST)
$24.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.98 |
*price indicative
- RS Stock No.:
- 452-986
- Mfr. Part No.:
- 330 -5.5X75
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 800μm | |
| Blade Length | 75mm | |
| Overall Length | 183mm | |
| Handle Material | Wood Resin | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Large & Long Grip Comfortable to Hold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 800μm | ||
Blade Length 75mm | ||
Overall Length 183mm | ||
Handle Material Wood Resin | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Large & Long Grip Comfortable to Hold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Screwdriver features a grip made from "wood resin," composed of 70% wood and 30% plastic, created using advanced moulding technology. This material provides the natural texture and comfort of wood while offering a secure, non-slip grip. Ideal for automotive, motorcycle, and machinery maintenance, the rough surface created by the wood powder effectively resists oil, ensuring efficient torque transmission even in greasy conditions.
Non slip grip even in an oily hand
Tang through type
Fully hardened
Rust resistant black chrome plating
Related links
- Teng Tools Standard 75 mm Blade, 183 mm Overall
- Teng Tools Standard 75 mm Blade, 183 mm Overall
- Teng Tools Hexagon Nut Driver 183 mm Overall
- Vessel 75 mm Blade, 182 mm Overall
- Vessel Standard 156 mm Overall
- Vessel Standard 150 mm Blade VDE/1000V Approved, 217 mm Overall
- Bahco Double Ended Open Spanner Metric, 183 mm Overall
- Facom Wrench 9 mm, 183 mm Overall
