BETA Insulated Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 180mm Overall

Subtotal (1 unit)*

$23.81

(exc. GST)

$26.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.81

*price indicative

RS Stock No.:
616-724
Mfr. Part No.:
1279MQ/F PZ1
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Insulated Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80mm

Overall Length

180mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Insulated screwdriver for cross head Pozidriv screws is engineered for safe and precise electrical work up to 1000V. Its blade geometry ensures perfect coupling with screw heads, while the phosphate-coated tip resists oxidation and maintains sharp profiles. The ergonomic handle, inspired by racing tire treads, offers excellent grip and control even in demanding environments.

Insulated for electrical applications up to 1000V

Blade made from high performance alloy steel with silicon, chromium and vanadium

Matt chrome plated finish for corrosion resistance and reduced glare

Phosphate coated tip preserves geometry and ensures precise engagement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy