Wera Screwdriver Bit, PZ2 Tip, Hex Drive 1-Piece
- RS Stock No.:
- 875-7120
- Mfr. Part No.:
- 05059897001
- Brand:
- Wera
Subtotal (1 unit)*
$23.23
(exc. GST)
$25.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $23.23 |
*price indicative
- RS Stock No.:
- 875-7120
- Mfr. Part No.:
- 05059897001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Material | Stainless Steel, Chrome Plated | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Material Stainless Steel, Chrome Plated | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/4 PZ/S PlusMinus bits
High quality bits with combination profile slotted and Pozidriv*, particularly for jobs on terminal blocks, fuse boxes, switches and relays. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.* Pozidriv = registered trademark of European Industrial Service Ltd.
For PlusMinus screws (combination profile Pozidriv/slotted)
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Ductile and tough for hard materials
Also for jobs on terminal blocks, fuse boxes, switches and relays
855/4 PZ/S PlusMinus bits, # 2 x 70 mm
Related links
- Wera Screwdriver Bit Hex Drive 1-Piece
- Wera Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 152 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 89 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit Hex Drive, 89 mm Overall
- RS PRO Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall 1-Piece
