CK 28 → 32 mm² Pipe Cutter Cuts Plastic
- RS Stock No.:
- 669-4575
- Mfr. Part No.:
- T2240
- Brand:
- CK
Subtotal (1 unit)*
$96.59
(exc. GST)
$106.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.59 |
*price indicative
- RS Stock No.:
- 669-4575
- Mfr. Part No.:
- T2240
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 28 → 32 mm² | |
| Material Cut | Plastic | |
| Body Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Pipe Cutter | ||
Cutting Capacity 28 → 32 mm² | ||
Material Cut Plastic | ||
Body Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Multi pipe cutters
For cutting hoses, PVC pipes, mouldings, trim and wall plugs
Easy cutting via ratchet mechanism
Not suitable for cables, sheet metals or similar metal products
Extra-sharp forged stainless steel blade
Aluminium anvils and handles
Anvils are easy to replace
Replacement blades available separately, see stock no. 669-4579
Supplied with
5 interchangeable anvils: low profile style, double radius, single radius, 90° and multi-angle
Related links
- Knipex TwistCut® Pipe Cutter 13 To 32 mm Cuts Plastic
- CK Pipe Cutter Cuts Rubber Wood, Plastic
- Knipex Pipe Cutter 50 mm Cuts Plastic
- ERKO 64028 Pipe Cutter 28 mm Cuts Plastic
- ERKO 64170 Pipe Cutter 170 mm Cuts Plastic
- NWS Pipe Cutter 42 mm Cuts Plastic
- ERKO 64042 Pipe Cutter 42 mm Cuts Plastic
- Knipex PlastiCut® Pipe Cutter 25 mm Cuts Plastic
